
This general purpose relay from Honeywell features a silver contact material and a maximum operating temperature of 204°C. It can handle a maximum current rating of 5A and a maximum voltage rating of 115V AC and 28V DC. The relay is mounted using brackets and is available in a package quantity of 10. The operating temperature range is -51°C to 204°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 350000460022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -51°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3500 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 350000460022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
