Honeywell 35AT22-3 technical specifications.
| Actuator Length | 17.53mm |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 35AT22-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.