Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 35AT26-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 35AT26-3 technical specifications.
| Current Rating | 5A |
| Depth | 22.23mm |
| Illumination Type | Illuminated |
| Length | 23.62mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 35AT26-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
