
This 28V 1A SPST switch is packaged in a TO-5-3 case and features gold contacts. It has a maximum operating temperature of 120°C and a minimum operating temperature of 40°C. The switch is rated for 28V DC and 28V AC, and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3600050010001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5-3 |
| Contact Material | Gold |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Series | 3600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3600050010001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
