
THERMOSTAT 60DEG C SPST-NC TO-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3600060010001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5-3 |
| Contact Material | Gold |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3600060010001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
