
The Honeywell 3601055010001 is a general purpose SPST switch with a maximum current rating of 1A and a maximum voltage rating of 28V AC/DC. It features a gold contact material and is packaged in a TO-5-3 case. The switch is designed for through hole mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of 40°C. It is available in a package quantity of 100 units.
Honeywell 3601055010001 technical specifications.
| Package/Case | TO-5-3 |
| Contact Material | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | 3601 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3601055010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
