Honeywell 3601060010001 technical specifications.
| Package/Case | TO-5-3 |
| Contact Material | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | 3601 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3601060010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
