Sign in to ask questions about the Honeywell 364P10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 364P10K technical specifications.
| Height | 9.53mm |
| Length | 9.53mm |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 364 |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 364P10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
