
The 380C11MEG is a linear potentiometer with a 500V voltage rating and 10% tolerance. It has a resistance of 1MR and a taper of linear. The potentiometer is designed for panel mount and has a maximum power dissipation of 2W. It operates within a temperature range of -55°C to 120°C and is RoHS compliant.
Sign in to ask questions about the Honeywell 380C11MEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 380C11MEG technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Diameter | 27.8mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 380 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380C11MEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
