
The 380C120K resistor features a voltage rating of 500V and a resistance of 20kR. It has a linear taper and a tolerance of 10%. The resistor is made of conductive plastic and is available in bulk packaging. It operates within a temperature range of -55°C to 120°C and has a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 380C120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 380 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 380C120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
