
Linear conductive plastic potentiometer with 2.5kR resistance and 10% tolerance. Features a 2W maximum power dissipation and a 120°C maximum operating temperature. Designed for panel mounting with a 0.25-inch diameter actuator extending 2 inches. Operates across a wide temperature range from -55°C to 120°C with a 500V working voltage.
Honeywell 380C12500 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 65.07mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 380 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 380C12500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
