Honeywell 380C3200K technical specifications.
| Depth | 27.78mm |
| Length | 36.5mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 200kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 380C3200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
