
This 15.88mm linear potentiometer features a conductive plastic resistor type with a maximum power dissipation of 1W and a resistance of 2.5kR. It has a linearity of 5% and is available in a bulk packaging quantity of 100. The potentiometer is designed for panel mount applications and is compliant with RoHS regulations. Operating temperatures range from -40°C to 120°C.
Honeywell 381L2500 technical specifications.
| Diameter | 15.88mm |
| Length | 15.9mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381L2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.