The 381N10K is a conductive plastic potentiometer with a voltage rating of 350V and a resistance of 10kR. It has a linear taper and a resistance tolerance of 10%. The potentiometer is RoHS compliant and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Honeywell 381N10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 381N10K technical specifications.
| Diameter | 15.88mm |
| Length | 15.9mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381N10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.