Sign in to ask questions about the Honeywell 381N10KZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 381N10KZ technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Diameter | 15.88mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 381N10KZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.