
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.23mm) Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 381NS-5K-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 3.18 |
| Product Length (mm) | 34.93 |
| Product Depth (mm) | 15.88 |
| Product Height (mm) | 22.23 |
| Shaft Length (mm) | 19.05 |
| Resistance Value | 5KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Conductive Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 1SY54 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell 381NS-5K-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.