
Encoders Resistive & Optical 388E-ALL CONSTR
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5mA |
| Encoder Type | Mechanical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 388 |
| RoHS | Compliant |
