Honeywell 38HM4 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.