Switch Snap Action N.C. SPST Roller Lever 4A 115VAC 28VDC 2.5N Screw Mount Wire Lead
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 38HM42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 4A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.