Honeywell 3925250 technical specifications.
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3925250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.