
The 392JA100 is a conductive plastic potentiometer with a linear taper and 100 ohm resistance. It has a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 120°C. The potentiometer is mounted on a panel and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations.
Honeywell 392JA100 technical specifications.
| Diameter | 12.7mm |
| Length | 12.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.