Sign in to ask questions about the Honeywell 392JA10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 392JA10K technical specifications.
| Diameter | 12.7mm |
| Length | 12.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| Series | 392 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JA10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
