
Linear potentiometer with 50k Ohm resistance and 10% tolerance, featuring a conductive plastic resistive element and a single turn, single gang design. Rated for 350V DC and 500mW maximum power dissipation, this panel-mount component operates across a temperature range of -40°C to 120°C. It offers 5% linearity and terminates with pins, suitable for general applications.
Honeywell 392JA50K technical specifications.
| Diameter | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 392 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 392JA50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
