This 125V AC-rated switch features a push-pull plunger actuator and a maximum current rating of 15.1A. It has a SPDT throw configuration and is designed for on-mom operation. The switch is chassis mountable and has a screw termination. It is available in a bulk packaging configuration with 5 units per package.
Honeywell 3AC49 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Max Current Rating | 15.1A |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3AC49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.