
SPDT safety interlock switch with stainless steel push-pull plunger actuator. Features 15A current rating at 250VAC/250VDC, with a 250mA contact rating and silver contacts. Operates between -18°C and 149°C, offering straight orientation and screw termination. Mounts via chassis or panel with screw terminals. RoHS compliant.
Honeywell 3AC6 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Current Rating | 15A |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4173g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3AC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
