
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3AC6-D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3AC6-D8 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 4173g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3AC6-D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
