Honeywell 3BV12B014 technical specifications.
| Max Current Rating | 25A |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3BV12B014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.