Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3BV12B016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3BV12B016 technical specifications.
| Max Current Rating | 11A |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3BV12B016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.