This SPDT switch has a current rating of 15A and a maximum operating temperature range of -54°C to 85°C. It is designed for panel mount applications and has a throw configuration of SPDT. The switch is rated for a DC voltage of 28V and has a series designation of EN. It is available in a bulk packaging configuration.
Honeywell 3EN1-6 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 152mm |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.