
The Honeywell 3GC401 is a Hall effect sensor with a ferrite actuator operating at 25kHz. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The sensor is designed to operate with a maximum supply voltage of 24V and is available in packaging quantities of 500 units. The 3GC401 is not RoHS compliant and is exempt from lead-free requirements.
Honeywell 3GC401 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 25kHz |
| Height | 19mm |
| Lead Free | Exempt |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GT |
| Termination | Connector |
| Type | Hall Effect Sensor, Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3GC401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
