
SPDT snap action switch featuring a momentary function and a steel roller lever actuator. Rated for 10A at 120VAC and 115VDC, with a maximum DC voltage rating of 550V. This panel mount switch offers screw termination and operates within a temperature range of -29°C to 71°C. IP67, waterproof, and dust-tight ratings ensure robust performance in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3LS1 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Differential Travel | 102mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Operating Force | 4003N |
| Operating Position | 2.13inch |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.