
SPDT/DPDT snap acting switch with a momentary action and a plastic plunger actuator. Features a 15A contact current rating at 120VAC and 115VDC, with silver contacts. This panel-mount switch offers a mechanical life of 10 million cycles, operating force of 556N, and a temperature range of -55°C to 85°C. Terminates via screw and is RoHS compliant.
Sign in to ask questions about the Honeywell 3MN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3MN1 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.15mm |
| Differential Travel | 0.025inch |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Operating Position | 216mm |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 152mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3MN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
