This sensor features a silver contact material and a maximum operating temperature of 191°C. It has a minimum operating temperature of -46°C and a maximum voltage rating of 28V AC and DC. The sensor is mounted via a stud and has a current rating of 5A.
Checking distributor stock and pricing after the page loads.
Honeywell 3MS100243037 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 191°C |
| Min Operating Temperature | -46°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| DC Rated Voltage | 28V |
| RoHS | Compliant |