This 5A SPDT on-mom panel mount switch from Honeywell features a non-illuminated design with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 30V and an AC voltage rating of 250V. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is available in bulk packaging and has a termination of solder.
Honeywell 3PB11 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3PB11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.