This 30V 1A SPDT on-mom switch features a chassis mount design with screw and solder termination. It has a maximum operating temperature range of -55°C to 125°C and a mechanical life of 1,000,000 cycles. The switch is made of plastic with gold contacts and plating, and is compliant with RoHS regulations.
Honeywell 3SX1-H58 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3SX1-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.