
SPDT momentary snap acting switch featuring a plastic plunger actuator and wire terminal. Rated for 1A at 30VDC, with a 125V AC rating. Offers a mechanical life of 1,000,000 cycles and operates within a temperature range of -53°C to 85°C. Chassis, screw, and solder mounting options are available, with solder termination.
Honeywell 3SX1-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3SX1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
