
3PDT toggle switch featuring a locking lever actuator with nickel-plated construction and wire lead termination. Offers ON-ON-ON functionality with a maximum current rating of 20A at 277VAC and 250VDC, and a 125VAC rating. This illuminated, environment-proof switch supports panel mounting with threads and operates within a temperature range of -65°C to 72°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3TL32-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3TL32-12A technical specifications.
| Actuator Length | 38.86mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Illuminated |
| Length | 34.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Wire Leads |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| Weight | 255.15g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3TL32-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
