Checking distributor stock and pricing after the page loads.
Honeywell 3TL32-3-3D technical specifications.
| Actuator Length | 38.86mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Unconfirmed |
No datasheet is available for this part.