Honeywell 3TL55-7 technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | NICKEL PLATED |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| Weight | 170.1g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3TL55-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.