Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 402EN123-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 402EN123-B technical specifications.
| Max Current Rating | 7A |
| Mount | Sealed |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 402EN123-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.