The Honeywell 404EN223-6 is a panel mount limit switch with a 4PDT throw configuration. It has a maximum voltage rating of 28V DC and an operating force of 0.5N. The switch is packaged in bulk and has a straight orientation. It measures 35.56mm in depth, 65.41mm in height, and 25.4mm in length.
Checking distributor stock and pricing after the page loads.
Honeywell 404EN223-6 technical specifications.
| Depth | 35.56mm |
| Height | 65.41mm |
| Length | 25.4mm |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Packaging | Bulk |
| Throw Configuration | 4PDT |
| RoHS | Compliant |