Sign in to ask questions about the Honeywell 404EN36-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 404EN36-6 technical specifications.
| Max Current Rating | 7A |
| Mount | Panel |
| Operating Force | 0.5N |
| Packaging | Bulk |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 404EN36-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.