
The 408NS10K panel mount potentiometer features a conductive plastic resistor with a linear taper and a maximum power dissipation of 500mW. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The potentiometer is RoHS compliant and has a voltage rating of 350V. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Honeywell 408NS10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 408NS10K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 408 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 408NS10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
