Res Cermet POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Honeywell 409N250 technical specifications.
| Depth | 12.7mm |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Resistance | 250R |
| Resistor Type | Cermet |
| Series | 409 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 409N250 to view detailed technical specifications.
No datasheet is available for this part.