
Board mount gauge pressure sensor with an operating range of 0psi to 15psi. Features analog voltage output, 1ms response time, and 4% accuracy. Operates from a 4.75V to 5V supply voltage with a maximum supply current of 10mA. Housed in a 6-pin DIP package with through-hole mounting and barbless port style. Suitable for operation between -45°C and 125°C.
Honeywell 40PC015G1A technical specifications.
| Accuracy | 4% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 45PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC015G1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.