Sign in to ask questions about the Honeywell 40PC015G3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 40PC015G3A technical specifications.
| Accuracy | 0.2% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Analog |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC015G3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.