
The 40PC015V1A is a vacuum pressure sensor from Honeywell, offering an accuracy of 2.25%. It operates within a temperature range of -45°C to 125°C and is powered by a 5V supply voltage. The sensor has a supply current of 10mA and is available in a DIP package. It is compliant with RoHS regulations and is suitable for board mount applications.
Sign in to ask questions about the Honeywell 40PC015V1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 40PC015V1A technical specifications.
| Accuracy | 2.25% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | -15PSI |
| Operating Pressure | -15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vacuum |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC015V1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.