
The 40PC015V3A is a vacuum pressure sensor from Honeywell with an accuracy of 2.25%. It operates within a temperature range of -45°C to 125°C and is RoHS compliant. The sensor has a maximum supply current of 10mA and a maximum supply voltage of 5.25V. It is available in a DIP package with a termination of PC Pin and is suitable for through hole mounting.
Sign in to ask questions about the Honeywell 40PC015V3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 40PC015V3A technical specifications.
| Accuracy | 2.25% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | -15PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | -15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vacuum |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC015V3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.