
The 40PC030G2A is a pressure sensor from Honeywell with an accuracy of 2.25%. It operates within a temperature range of -45°C to 125°C and is RoHS compliant. The sensor has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 10mA. It is available in a DIP package with a termination of PC Pin and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell 40PC030G2A technical specifications.
| Accuracy | 2.25% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| RoHS | Compliant |