
This piezoresistive pressure sensor measures gauge pressure from 0 to 150 PSI, with a maximum operating pressure of 300 PSI. It features an analog voltage output and operates within a temperature range of -45°C to 125°C. The sensor requires a supply voltage between 4.75V and 5V, drawing a maximum of 10mA. It is designed for through-hole mounting with PC pin termination and a DIP package, offering a response time of 1ms.
Honeywell 40PC150G1A technical specifications.
| Accuracy | 2.5% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 300PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 150PSI |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC150G1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
